


AC1206KKX7R0BB225 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R0BB225TR-ND - Tape & Reel (TR) 13-AC1206KKX7R0BB225CT-ND - Cut Tape (CT) 13-AC1206KKX7R0BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R0BB225 |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM2.88400 | RM28.84 |
| 50 | RM2.25760 | RM112.88 |
| 100 | RM2.06380 | RM206.38 |
| 500 | RM1.73668 | RM868.34 |
| 1,000 | RM1.63549 | RM1,635.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.47827 | RM2,956.54 |
| 4,000 | RM1.41295 | RM5,651.80 |
| 6,000 | RM1.38024 | RM8,281.44 |
| 10,000 | RM1.34397 | RM13,439.70 |
| 14,000 | RM1.32276 | RM18,518.64 |
| 20,000 | RM1.30236 | RM26,047.20 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

