


AC1206KKX7R0BB334 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R0BB334TR-ND - Tape & Reel (TR) 13-AC1206KKX7R0BB334CT-ND - Cut Tape (CT) 13-AC1206KKX7R0BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R0BB334 |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334K1RACAUTO | KEMET | 3,134 | 399-15838-1-ND | RM3.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.76400 | RM7.64 |
| 50 | RM0.55940 | RM27.97 |
| 100 | RM0.49600 | RM49.60 |
| 500 | RM0.38912 | RM194.56 |
| 1,000 | RM0.35622 | RM356.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.31349 | RM626.98 |
| 4,000 | RM0.29228 | RM1,169.12 |
| 6,000 | RM0.28166 | RM1,689.96 |
| 10,000 | RM0.26990 | RM2,699.00 |
| 14,000 | RM0.26302 | RM3,682.28 |
| 20,000 | RM0.25641 | RM5,128.20 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

