


AC1210KKX7R9BB475 | |
|---|---|
DigiKey Part Number | 13-AC1210KKX7R9BB475TR-ND - Tape & Reel (TR) 13-AC1210KKX7R9BB475CT-ND - Cut Tape (CT) 13-AC1210KKX7R9BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R9BB475 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.14300 | RM11.43 |
| 50 | RM0.85340 | RM42.67 |
| 100 | RM0.76360 | RM76.36 |
| 500 | RM0.61260 | RM306.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.53903 | RM539.03 |
| 2,000 | RM0.50249 | RM1,004.98 |
| 3,000 | RM0.48421 | RM1,452.63 |
| 5,000 | RM0.46396 | RM2,319.80 |
| 7,000 | RM0.45212 | RM3,164.84 |
| 10,000 | RM0.44074 | RM4,407.40 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

