


AC1210KKX7RYBB104 | |
|---|---|
DigiKey Part Number | 311-3251-2-ND - Tape & Reel (TR) 311-3251-1-ND - Cut Tape (CT) 311-3251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7RYBB104 |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210KKX7RYBB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.14700 | RM11.47 |
| 50 | RM0.85420 | RM42.71 |
| 100 | RM0.76480 | RM76.48 |
| 500 | RM0.61362 | RM306.81 |
| 1,000 | RM0.56693 | RM566.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.48507 | RM1,455.21 |
| 6,000 | RM0.45822 | RM2,749.32 |
| 9,000 | RM0.44478 | RM4,003.02 |
| 15,000 | RM0.42988 | RM6,448.20 |
| 21,000 | RM0.42117 | RM8,844.57 |
| 30,000 | RM0.41279 | RM12,383.70 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

