2.2 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1218FK-072R2L

DigiKey Part Number
13-AC1218FK-072R2LTR-ND - Tape & Reel (TR)
13-AC1218FK-072R2LCT-ND - Cut Tape (CT)
13-AC1218FK-072R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1218FK-072R2L
Description
RES 2.2 OHM 1% 1W 1218
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,720
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.71700RM7.17
25RM0.58320RM14.58
50RM0.50740RM25.37
100RM0.44720RM44.72
250RM0.38612RM96.53
500RM0.35098RM175.49
1,000RM0.32308RM323.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.26724RM1,068.96
8,000RM0.25401RM2,032.08
12,000RM0.24756RM2,970.72
20,000RM0.24056RM4,811.20
28,000RM0.23656RM6,623.68
40,000RM0.23277RM9,310.80
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400