AC1218JK-073R9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.74519
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.61659
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.68410
Datasheet

Similar


YAGEO
In Stock: 2,885
Unit Price: RM1.81000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.46559
Datasheet
3.9 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1218JK-073R9L

DigiKey Part Number
AC1218JK-073R9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1218JK-073R9L
Description
RES SMD 3.9 OHM 1W 1812 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1218JK-073R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.22725RM909.00
Manufacturers Standard Package
Unit Price without VAT:RM0.22725
Unit Price with VAT:RM0.24998