12 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1225FK-0712RL

DigiKey Part Number
13-AC1225FK-0712RLTR-ND - Tape & Reel (TR)
13-AC1225FK-0712RLCT-ND - Cut Tape (CT)
13-AC1225FK-0712RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1225FK-0712RL
Description
RES 12 OHM 1% 2W 1225
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,660
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.51300RM15.13
25RM1.28280RM32.07
50RM1.15040RM57.52
100RM1.04490RM104.49
250RM0.93820RM234.55
500RM0.87634RM438.17
1,000RM0.82724RM827.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.75707RM3,028.28
8,000RM0.73231RM5,858.48
12,000RM0.72024RM8,642.88
20,000RM0.70714RM14,142.80
28,000RM0.69964RM19,589.92
40,000RM0.69254RM27,701.60
48,000RM0.68922RM33,082.56
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600