
AC2010FK-0710RL | |
|---|---|
DigiKey Part Number | YAG5489TR-ND - Tape & Reel (TR) YAG5489CT-ND - Cut Tape (CT) YAG5489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0710RL |
Description | RES SMD 10 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0710RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-0710RL | YAGEO | 3,156 | 13-RC2010FK-0710RLCT-ND | RM1.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.80400 | RM8.04 |
| 25 | RM0.65720 | RM16.43 |
| 50 | RM0.57360 | RM28.68 |
| 100 | RM0.50750 | RM50.75 |
| 250 | RM0.44080 | RM110.20 |
| 500 | RM0.40236 | RM201.18 |
| 1,000 | RM0.37186 | RM371.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.30971 | RM1,238.84 |
| 8,000 | RM0.29523 | RM2,361.84 |
| 12,000 | RM0.28817 | RM3,458.04 |
| 20,000 | RM0.28052 | RM5,610.40 |
| 28,000 | RM0.27613 | RM7,731.64 |
| 40,000 | RM0.27199 | RM10,879.60 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

