AC2010FK-0731R6L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.14345
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.19216
Datasheet

Upgrade


Vishay Dale
In Stock: 3,235
Unit Price: RM0.91000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.46947
Datasheet

Upgrade


Panasonic Industry
In Stock: 12,772
Unit Price: RM1.50000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.14527
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.51717
Datasheet
31.6 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-0731R6L

DigiKey Part Number
YAG5507TR-ND - Tape & Reel (TR)
YAG5507CT-ND - Cut Tape (CT)
YAG5507DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-0731R6L
Description
RES SMD 31.6 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-0731R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.47700RM4.77
25RM0.38120RM9.53
50RM0.32700RM16.35
100RM0.28410RM28.41
250RM0.24080RM60.20
500RM0.21584RM107.92
1,000RM0.19605RM196.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16788RM671.52
8,000RM0.15797RM1,263.76
12,000RM0.15314RM1,837.68
20,000RM0.14790RM2,958.00
28,000RM0.14490RM4,057.20
40,000RM0.14207RM5,682.80
48,000RM0.14074RM6,755.52
96,000RM0.13637RM13,091.52
100,000RM0.13614RM13,614.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100