
AC2010FK-0743RL | |
|---|---|
DigiKey Part Number | 13-AC2010FK-0743RLTR-ND - Tape & Reel (TR) 13-AC2010FK-0743RLCT-ND - Cut Tape (CT) 13-AC2010FK-0743RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0743RL |
Description | RES SMD 43 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0743RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.35100 | RM3.51 |
| 25 | RM0.33720 | RM8.43 |
| 50 | RM0.32540 | RM16.27 |
| 100 | RM0.21320 | RM21.32 |
| 250 | RM0.20692 | RM51.73 |
| 500 | RM0.20094 | RM100.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19290 | RM771.60 |
| 8,000 | RM0.14468 | RM1,157.44 |
| 12,000 | RM0.14074 | RM1,688.88 |
| 20,000 | RM0.13637 | RM2,727.40 |
| 28,000 | RM0.13614 | RM3,811.92 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

