
AC2010FK-0749R9L | |
|---|---|
DigiKey Part Number | YAG5521TR-ND - Tape & Reel (TR) YAG5521CT-ND - Cut Tape (CT) YAG5521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0749R9L |
Description | RES SMD 49.9 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0749R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.47700 | RM4.77 |
| 25 | RM0.38120 | RM9.53 |
| 50 | RM0.32700 | RM16.35 |
| 100 | RM0.28410 | RM28.41 |
| 250 | RM0.24080 | RM60.20 |
| 500 | RM0.21584 | RM107.92 |
| 1,000 | RM0.19605 | RM196.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16788 | RM671.52 |
| 8,000 | RM0.15797 | RM1,263.76 |
| 12,000 | RM0.15314 | RM1,837.68 |
| 20,000 | RM0.14790 | RM2,958.00 |
| 28,000 | RM0.14490 | RM4,057.20 |
| 40,000 | RM0.14207 | RM5,682.80 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

