
AC2010JK-0710RL | |
|---|---|
DigiKey Part Number | YAG4022TR-ND - Tape & Reel (TR) YAG4022CT-ND - Cut Tape (CT) YAG4022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-0710RL |
Description | RES SMD 10 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-0710RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.65400 | RM6.54 |
| 25 | RM0.52960 | RM13.24 |
| 50 | RM0.45860 | RM22.93 |
| 100 | RM0.40230 | RM40.23 |
| 250 | RM0.34576 | RM86.44 |
| 500 | RM0.31316 | RM156.58 |
| 1,000 | RM0.28727 | RM287.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23618 | RM944.72 |
| 8,000 | RM0.22393 | RM1,791.44 |
| 12,000 | RM0.21795 | RM2,615.40 |
| 20,000 | RM0.21147 | RM4,229.40 |
| 28,000 | RM0.20776 | RM5,817.28 |
| 40,000 | RM0.20425 | RM8,170.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

