
AC2010JK-071RL | |
|---|---|
DigiKey Part Number | 13-AC2010JK-071RLTR-ND - Tape & Reel (TR) 13-AC2010JK-071RLCT-ND - Cut Tape (CT) 13-AC2010JK-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-071RL |
Description | RES SMD 1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.45300 | RM4.53 |
| 25 | RM0.40960 | RM10.24 |
| 50 | RM0.36560 | RM18.28 |
| 100 | RM0.32540 | RM32.54 |
| 250 | RM0.28936 | RM72.34 |
| 500 | RM0.25318 | RM126.59 |
| 1,000 | RM0.22103 | RM221.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17871 | RM714.84 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

