
AC2512FK-07110KL | |
|---|---|
DigiKey Part Number | YAG5541TR-ND - Tape & Reel (TR) YAG5541CT-ND - Cut Tape (CT) YAG5541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07110KL |
Description | RES SMD 110K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07110KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.62600 | RM6.26 |
| 25 | RM0.60680 | RM15.17 |
| 50 | RM0.58700 | RM29.35 |
| 100 | RM0.48620 | RM48.62 |
| 250 | RM0.46620 | RM116.55 |
| 500 | RM0.44608 | RM223.04 |
| 1,000 | RM0.37375 | RM373.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26926 | RM1,077.04 |
| 8,000 | RM0.26524 | RM2,121.92 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

