1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-071KL

DigiKey Part Number
YAG4035TR-ND - Tape & Reel (TR)
YAG4035CT-ND - Cut Tape (CT)
YAG4035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-071KL
Description
RES SMD 1K OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,211
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.84300RM8.43
25RM0.69360RM17.34
50RM0.60600RM30.30
100RM0.53740RM53.74
250RM0.46808RM117.02
500RM0.42812RM214.06
1,000RM0.39632RM396.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.33108RM1,324.32
8,000RM0.31600RM2,528.00
12,000RM0.30864RM3,703.68
20,000RM0.30067RM6,013.40
28,000RM0.29611RM8,291.08
40,000RM0.29179RM11,671.60
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400