
AC2512FK-071R3L | |
|---|---|
DigiKey Part Number | YAG5136TR-ND - Tape & Reel (TR) YAG5136CT-ND - Cut Tape (CT) YAG5136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-071R3L |
Description | RES 1.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-071R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.61900 | RM6.19 |
| 25 | RM0.60680 | RM15.17 |
| 50 | RM0.59500 | RM29.75 |
| 100 | RM0.52240 | RM52.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.44609 | RM1,784.36 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

