
AC2512FK-071RL | |
|---|---|
DigiKey Part Number | YAG4037TR-ND - Tape & Reel (TR) YAG4037CT-ND - Cut Tape (CT) YAG4037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-071RL |
Description | RES SMD 1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.16600 | RM11.66 |
| 25 | RM0.97240 | RM24.31 |
| 50 | RM0.86120 | RM43.06 |
| 100 | RM0.77300 | RM77.30 |
| 250 | RM0.68416 | RM171.04 |
| 500 | RM0.63268 | RM316.34 |
| 1,000 | RM0.59183 | RM591.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.50325 | RM2,013.00 |
| 8,000 | RM0.48383 | RM3,870.64 |
| 12,000 | RM0.47436 | RM5,692.32 |
| 20,000 | RM0.46409 | RM9,281.80 |
| 28,000 | RM0.45821 | RM12,829.88 |
| 40,000 | RM0.45265 | RM18,106.00 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

