
AC2512FK-0720RL | |
|---|---|
DigiKey Part Number | YAG5557TR-ND - Tape & Reel (TR) YAG5557CT-ND - Cut Tape (CT) YAG5557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0720RL |
Description | RES SMD 20 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0720RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.44500 | RM4.45 |
| 25 | RM0.43800 | RM10.95 |
| 50 | RM0.43020 | RM21.51 |
| 100 | RM0.40980 | RM40.98 |
| 250 | RM0.40788 | RM101.97 |
| 500 | RM0.40590 | RM202.95 |
| 1,000 | RM0.35767 | RM357.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.29739 | RM1,189.56 |
| 8,000 | RM0.29337 | RM2,346.96 |
| 12,000 | RM0.28977 | RM3,477.24 |
| 20,000 | RM0.28311 | RM5,662.20 |
| 28,000 | RM0.28276 | RM7,917.28 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

