
AC2512FK-0739RL | |
|---|---|
DigiKey Part Number | YAG5586TR-ND - Tape & Reel (TR) YAG5586CT-ND - Cut Tape (CT) YAG5586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0739RL |
Description | RES SMD 39 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0739RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.76800 | RM7.68 |
| 25 | RM0.73760 | RM18.44 |
| 50 | RM0.70760 | RM35.38 |
| 100 | RM0.55870 | RM55.87 |
| 250 | RM0.52244 | RM130.61 |
| 500 | RM0.48628 | RM243.14 |
| 1,000 | RM0.37375 | RM373.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26524 | RM1,060.96 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

