
AC2512FK-07750KL | |
|---|---|
DigiKey Part Number | YAG5620TR-ND - Tape & Reel (TR) YAG5620CT-ND - Cut Tape (CT) YAG5620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07750KL |
Description | RES SMD 750K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07750KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.84300 | RM8.43 |
| 25 | RM0.69360 | RM17.34 |
| 50 | RM0.60600 | RM30.30 |
| 100 | RM0.53740 | RM53.74 |
| 250 | RM0.46808 | RM117.02 |
| 500 | RM0.42812 | RM214.06 |
| 1,000 | RM0.39632 | RM396.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.33108 | RM1,324.32 |
| 8,000 | RM0.31600 | RM2,528.00 |
| 12,000 | RM0.30864 | RM3,703.68 |
| 20,000 | RM0.30067 | RM6,013.40 |
| 28,000 | RM0.29611 | RM8,291.08 |
| 40,000 | RM0.29179 | RM11,671.60 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

