Parametric Equivalent

AE0805BR-07330KL | |
|---|---|
DigiKey Part Number | 13-AE0805BR-07330KLTR-ND - Tape & Reel (TR) 13-AE0805BR-07330KLCT-ND - Cut Tape (CT) 13-AE0805BR-07330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0805BR-07330KL |
Description | RES 330K OHM 0.1% 1/4W 0805 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.65800 | RM6.58 |
| 25 | RM0.58640 | RM14.66 |
| 50 | RM0.51460 | RM25.73 |
| 100 | RM0.46220 | RM46.22 |
| 250 | RM0.40788 | RM101.97 |
| 500 | RM0.35366 | RM176.83 |
| 1,000 | RM0.31347 | RM313.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22907 | RM1,145.35 |
| 10,000 | RM0.21871 | RM2,187.10 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |


