
AF0402FR-071K87L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-071K87LTR-ND - Tape & Reel (TR) 13-AF0402FR-071K87LCT-ND - Cut Tape (CT) 13-AF0402FR-071K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-071K87L |
Description | RES 1.87K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 25 | RM0.12280 | RM3.07 |
| 50 | RM0.10080 | RM5.04 |
| 100 | RM0.08350 | RM8.35 |
| 250 | RM0.06636 | RM16.59 |
| 500 | RM0.05658 | RM28.29 |
| 1,000 | RM0.04890 | RM48.90 |
| 5,000 | RM0.03670 | RM183.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03129 | RM312.90 |
| 20,000 | RM0.02864 | RM572.80 |
| 30,000 | RM0.02736 | RM820.80 |
| 50,000 | RM0.02597 | RM1,298.50 |
| 70,000 | RM0.02517 | RM1,761.90 |
| 100,000 | RM0.02442 | RM2,442.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

