0.1 µF ±20% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201MRX6S8BB104

DigiKey Part Number
13-CC0201MRX6S8BB104TR-ND - Tape & Reel (TR)
13-CC0201MRX6S8BB104CT-ND - Cut Tape (CT)
13-CC0201MRX6S8BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201MRX6S8BB104
Description
CAP 0201 25V 100 NF X6S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,375
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.39000RM3.90
50RM0.27580RM13.79
100RM0.24030RM24.03
500RM0.18172RM90.86
1,000RM0.16359RM163.59
2,500RM0.14457RM361.43
5,000RM0.13310RM665.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.11330RM1,699.50
30,000RM0.10671RM3,201.30
45,000RM0.10341RM4,653.45
75,000RM0.09975RM7,481.25
105,000RM0.09761RM10,249.05
150,000RM0.09556RM14,334.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700