
AF0402FR-07511KL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07511KLTR-ND - Tape & Reel (TR) 13-AF0402FR-07511KLCT-ND - Cut Tape (CT) 13-AF0402FR-07511KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07511KL |
Description | RES SMD 511K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07511KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.16200 | RM1.62 |
| 25 | RM0.12320 | RM3.08 |
| 50 | RM0.10120 | RM5.06 |
| 100 | RM0.08370 | RM8.37 |
| 250 | RM0.06652 | RM16.63 |
| 500 | RM0.05672 | RM28.36 |
| 1,000 | RM0.04902 | RM49.02 |
| 5,000 | RM0.03679 | RM183.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03325 | RM332.50 |
| 20,000 | RM0.03044 | RM608.80 |
| 30,000 | RM0.02907 | RM872.10 |
| 50,000 | RM0.02759 | RM1,379.50 |
| 70,000 | RM0.02675 | RM1,872.50 |
| 100,000 | RM0.02595 | RM2,595.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

