5.23 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-075K23L

DigiKey Part Number
13-AF0402FR-075K23LTR-ND - Tape & Reel (TR)
13-AF0402FR-075K23LCT-ND - Cut Tape (CT)
13-AF0402FR-075K23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-075K23L
Description
RES SMD 5.23K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-075K23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16200RM1.62
25RM0.12280RM3.07
50RM0.10080RM5.04
100RM0.08350RM8.35
250RM0.06636RM16.59
500RM0.05658RM28.29
1,000RM0.04890RM48.90
5,000RM0.03670RM183.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03129RM312.90
20,000RM0.02864RM572.80
30,000RM0.02736RM820.80
50,000RM0.02597RM1,298.50
70,000RM0.02517RM1,761.90
100,000RM0.02442RM2,442.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900