
AF0603FR-07267KL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-07267KLTR-ND - Tape & Reel (TR) 13-AF0603FR-07267KLCT-ND - Cut Tape (CT) 13-AF0603FR-07267KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07267KL |
Description | RES 267K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05100 | RM0.51 |
| 25 | RM0.05040 | RM1.26 |
| 50 | RM0.04800 | RM2.40 |
| 100 | RM0.04610 | RM4.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03215 | RM160.75 |
| 10,000 | RM0.02813 | RM281.30 |
| 15,000 | RM0.02411 | RM361.65 |
| 25,000 | RM0.02406 | RM601.50 |
| 35,000 | RM0.02399 | RM839.65 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

