MFR-25FRF52-88K7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 363
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.19373
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,136
Unit Price: RM0.55000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2,568
Unit Price: RM3.31000
Datasheet
88.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-88K7

DigiKey Part Number
13-MFR-25FRF52-88K7TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-88K7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-88K7
Description
RES 88.7K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
88.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-88K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15400RM1.54
25RM0.12920RM3.23
50RM0.11260RM5.63
100RM0.09890RM9.89
250RM0.08384RM20.96
500RM0.07446RM37.23
1,000RM0.06639RM66.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05206RM260.30
10,000RM0.04736RM473.60
15,000RM0.04494RM674.10
25,000RM0.04221RM1,055.25
35,000RM0.04058RM1,420.30
50,000RM0.03899RM1,949.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900