33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-0733KL

DigiKey Part Number
13-AF0603FR-0733KLTR-ND - Tape & Reel (TR)
13-AF0603FR-0733KLCT-ND - Cut Tape (CT)
13-AF0603FR-0733KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-0733KL
Description
RES SMD 33K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-0733KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.07100RM0.71
25RM0.06480RM1.62
50RM0.05600RM2.80
100RM0.04810RM4.81
250RM0.04616RM11.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03617RM180.85
10,000RM0.03416RM341.60
15,000RM0.03215RM482.25
25,000RM0.02813RM703.25
35,000RM0.02596RM908.60
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100