
AF0603JR-0710RL | |
|---|---|
DigiKey Part Number | 13-AF0603JR-0710RLTR-ND - Tape & Reel (TR) 13-AF0603JR-0710RLCT-ND - Cut Tape (CT) 13-AF0603JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-0710RL |
Description | RES SMD 10 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 25 | RM0.11520 | RM2.88 |
| 50 | RM0.09380 | RM4.69 |
| 100 | RM0.07760 | RM7.76 |
| 250 | RM0.06148 | RM15.37 |
| 500 | RM0.05216 | RM26.08 |
| 1,000 | RM0.04496 | RM44.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03161 | RM158.05 |
| 10,000 | RM0.02847 | RM284.70 |
| 15,000 | RM0.02695 | RM404.25 |
| 25,000 | RM0.02531 | RM632.75 |
| 35,000 | RM0.02437 | RM852.95 |
| 50,000 | RM0.02348 | RM1,174.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

