
AF0603JR-075R1L | |
|---|---|
DigiKey Part Number | 13-AF0603JR-075R1LTR-ND - Tape & Reel (TR) 13-AF0603JR-075R1LCT-ND - Cut Tape (CT) 13-AF0603JR-075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-075R1L |
Description | RES SMD 5.1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-075R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.04700 | RM0.47 |
| 25 | RM0.04560 | RM1.14 |
| 50 | RM0.04420 | RM2.21 |
| 100 | RM0.04260 | RM4.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02813 | RM140.65 |
| 10,000 | RM0.02411 | RM241.10 |
| 15,000 | RM0.02009 | RM301.35 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

