
AF0805FR-07220RL | |
|---|---|
DigiKey Part Number | 13-AF0805FR-07220RLTR-ND - Tape & Reel (TR) 13-AF0805FR-07220RLCT-ND - Cut Tape (CT) 13-AF0805FR-07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-07220RL |
Description | RES SMD 220 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.07900 | RM0.79 |
| 25 | RM0.07880 | RM1.97 |
| 50 | RM0.07640 | RM3.82 |
| 100 | RM0.07170 | RM7.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06028 | RM301.40 |
| 10,000 | RM0.05024 | RM502.40 |
| 15,000 | RM0.04665 | RM699.75 |
| 35,000 | RM0.04526 | RM1,584.10 |
| 50,000 | RM0.04395 | RM2,197.50 |
| 60,000 | RM0.04333 | RM2,599.80 |
| 120,000 | RM0.04131 | RM4,957.20 |
| 125,000 | RM0.04120 | RM5,150.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

