
RT0805FRD07499KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRD07499KLTR-ND - Tape & Reel (TR) 13-RT0805FRD07499KLCT-ND - Cut Tape (CT) 13-RT0805FRD07499KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRD07499KL |
Description | RES SMD 499K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRD07499KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 25 | RM0.09000 | RM2.25 |
| 50 | RM0.08520 | RM4.26 |
| 100 | RM0.08040 | RM8.04 |
| 250 | RM0.07440 | RM18.60 |
| 500 | RM0.07036 | RM35.18 |
| 1,000 | RM0.06651 | RM66.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05890 | RM294.50 |
| 10,000 | RM0.05612 | RM561.20 |
| 15,000 | RM0.05464 | RM819.60 |
| 25,000 | RM0.05290 | RM1,322.50 |
| 35,000 | RM0.05185 | RM1,814.75 |
| 50,000 | RM0.05079 | RM2,539.50 |
| 60,000 | RM0.05028 | RM3,016.80 |
| 120,000 | RM0.04847 | RM5,816.40 |
| 125,000 | RM0.04838 | RM6,047.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

