AF0805FR-0759KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4,434
Unit Price: RM9.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM7.66697
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM1.44271
Datasheet

Similar


YAGEO
In Stock: 38,592
Unit Price: RM9.32000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM1.08513
Datasheet

Similar


Vishay Dale
In Stock: 11,313
Unit Price: RM9.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM3.05426
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM2.34288
Datasheet

Similar


Panasonic Industry
In Stock: 81,811
Unit Price: RM11.18000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM4.97949
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM1.38695
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM2.84907
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM6.47531
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM5.50077
Datasheet
59 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-0759KL

DigiKey Part Number
AF0805FR-0759KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805FR-0759KL
Description
RES SMD 59K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
59 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-0759KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05592RM279.60
Manufacturers Standard Package
Unit Price without VAT:RM0.05592
Unit Price with VAT:RM0.06151