AF0805JR-071M5L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4,975
Unit Price: RM0.43000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.02411
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.31881
Datasheet

Similar


YAGEO
In Stock: 41,350
Unit Price: RM0.47000
Datasheet

Similar


YAGEO
In Stock: 1,052
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04065
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04588
Datasheet

Similar


Vishay Dale
In Stock: 1,577
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.08789
Datasheet

Similar


Panasonic Industry
In Stock: 31,504
Unit Price: RM0.43000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.05864
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.05154
Datasheet

Similar


Vishay Dale
In Stock: 15,761
Unit Price: RM0.87000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.09815
Datasheet
1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-071M5L

DigiKey Part Number
AF0805JR-071M5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805JR-071M5L
Description
RES SMD 1.5M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-071M5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03949RM197.45
Manufacturers Standard Package
Unit Price without VAT:RM0.03949
Unit Price with VAT:RM0.04344