AF0805JR-0730RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4,935
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 5,000
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.31881
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.06100
Datasheet

Similar


YAGEO
In Stock: 558,744
Unit Price: RM0.43000
Datasheet

Similar


YAGEO
In Stock: 15,163
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04065
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04588
Datasheet

Similar


Vishay Dale
In Stock: 7,255
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.79000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.08623
Datasheet

Similar


Panasonic Industry
In Stock: 49,427
Unit Price: RM0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.19024
Datasheet

Similar


Panasonic Industry
In Stock: 3,570
Unit Price: RM0.79000
Datasheet
30 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-0730RL

DigiKey Part Number
AF0805JR-0730RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805JR-0730RL
Description
RES SMD 30 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-0730RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03949RM197.45
Manufacturers Standard Package
Unit Price without VAT:RM0.03949
Unit Price with VAT:RM0.04344