
AF1206FR-0710KL | |
|---|---|
DigiKey Part Number | 13-AF1206FR-0710KLTR-ND - Tape & Reel (TR) 13-AF1206FR-0710KLCT-ND - Cut Tape (CT) 13-AF1206FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-0710KL |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-0710KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0710KL | YAGEO | 125,590 | YAG3805CT-ND | RM0.43000 | Similar |
| RC1206DR-0710KL | YAGEO | 6,805 | 13-RC1206DR-0710KLCT-ND | RM0.75000 | Similar |
| RC1206FR-0710KL | YAGEO | 476,582 | 311-10.0KFRCT-ND | RM0.39000 | Similar |
| CR1206-FX-1002ELF | Bourns Inc. | 12,355 | CR1206-FX-1002ELFCT-ND | RM0.39000 | Similar |
| CRCW120610K0FKEA | Vishay Dale | 260,618 | 541-10.0KFCT-ND | RM0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.29200 | RM2.92 |
| 25 | RM0.22840 | RM5.71 |
| 50 | RM0.19140 | RM9.57 |
| 100 | RM0.16230 | RM16.23 |
| 250 | RM0.13348 | RM33.37 |
| 500 | RM0.11686 | RM58.43 |
| 1,000 | RM0.10374 | RM103.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08283 | RM414.15 |
| 10,000 | RM0.07674 | RM767.40 |
| 15,000 | RM0.07378 | RM1,106.70 |
| 25,000 | RM0.07057 | RM1,764.25 |
| 35,000 | RM0.06874 | RM2,405.90 |
| 50,000 | RM0.06700 | RM3,350.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

