AF1206JR-0775KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 10,739
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.04131
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.39467
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.10199
Datasheet

Similar


YAGEO
In Stock: 55,516
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 76,114
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 45,815
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 1,665
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 6,372
Unit Price: RM1.10000
Datasheet

Similar


Vishay Dale
In Stock: 7,462
Unit Price: RM0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 48,076
Unit Price: RM0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.27243
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9,954
Unit Price: RM0.39000
Datasheet
75 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-0775KL

DigiKey Part Number
AF1206JR-0775KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1206JR-0775KL
Description
RES SMD 75K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-0775KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06045RM302.25
Manufacturers Standard Package
Unit Price without VAT:RM0.06045
Unit Price with VAT:RM0.06650