AF2010JK-07110RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 6,730
Unit Price: RM0.91000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.16874
Datasheet

Similar


YAGEO
In Stock: 4,229
Unit Price: RM0.83000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.11062
Datasheet

Similar


Vishay Dale
In Stock: 4,045
Unit Price: RM0.91000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.39431
Datasheet

Similar


Panasonic Industry
In Stock: 1,505
Unit Price: RM1.50000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.51717
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,000
Unit Price: RM0.83000
Datasheet
110 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2010JK-07110RL

DigiKey Part Number
AF2010JK-07110RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF2010JK-07110RL
Description
RES SMD 110 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF2010JK-07110RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.32088RM1,283.52
Manufacturers Standard Package
Unit Price without VAT:RM0.32088
Unit Price with VAT:RM0.35297