
AF2512JK-070RL | |
|---|---|
DigiKey Part Number | 13-AF2512JK-070RLTR-ND - Tape & Reel (TR) 13-AF2512JK-070RLCT-ND - Cut Tape (CT) 13-AF2512JK-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2512JK-070RL |
Description | RES 0 OHM JUMPER 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.67mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.65400 | RM6.54 |
| 25 | RM0.55160 | RM13.79 |
| 50 | RM0.48700 | RM24.35 |
| 100 | RM0.43260 | RM43.26 |
| 250 | RM0.37240 | RM93.10 |
| 500 | RM0.33474 | RM167.37 |
| 1,000 | RM0.30279 | RM302.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25245 | RM1,009.80 |
| 8,000 | RM0.23279 | RM1,862.32 |
| 12,000 | RM0.22270 | RM2,672.40 |
| 20,000 | RM0.21128 | RM4,225.60 |
| 28,000 | RM0.20447 | RM5,725.16 |
| 40,000 | RM0.19783 | RM7,913.20 |
| 48,000 | RM0.19464 | RM9,342.72 |
| 96,000 | RM0.18480 | RM17,740.80 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

