


AHA10AFB-10R | |
|---|---|
DigiKey Part Number | YAG1002-ND |
Manufacturer | |
Manufacturer Product Number | AHA10AFB-10R |
Description | RES CHAS MNT 10 OHM 1% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA10AFB-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.748" L x 0.787" W (19.00mm x 20.00mm) | |
Height - Seated (Max) | 0.429" (10.90mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.99000 | RM18.99 |
| 10 | RM12.88000 | RM128.80 |
| 25 | RM11.21640 | RM280.41 |
| 50 | RM10.17620 | RM508.81 |
| 100 | RM9.29210 | RM929.21 |
| 360 | RM7.99250 | RM2,877.30 |
| 720 | RM7.43642 | RM5,354.22 |
| 1,080 | RM7.15088 | RM7,722.95 |
| 5,040 | RM6.51713 | RM32,846.34 |
| Unit Price without VAT: | RM18.99000 |
|---|---|
| Unit Price with VAT: | RM20.88900 |

