75 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 Ohms ±1% 10W Wirewound Chassis Mount Resistor
AHA10A

AHA10AFB-75R

DigiKey Part Number
YAG1003-ND
Manufacturer
Manufacturer Product Number
AHA10AFB-75R
Description
RES CHAS MNT 75 OHM 1% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
AHA10AFB-75R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
75 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.748" L x 0.787" W (19.00mm x 20.00mm)
Height - Seated (Max)
0.429" (10.90mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM18.99000RM18.99
10RM12.88000RM128.80
25RM11.21640RM280.41
50RM10.17620RM508.81
100RM9.29210RM929.21
360RM7.99250RM2,877.30
720RM7.43642RM5,354.22
1,080RM7.15088RM7,722.95
5,040RM6.51713RM32,846.34
Manufacturers Standard Package
Unit Price without VAT:RM18.99000
Unit Price with VAT:RM20.88900