AHA25AFB-1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 20
Unit Price: RM51.89000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 427
Unit Price: RM19.23000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM13.59884
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17
Unit Price: RM43.38000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 44
Unit Price: RM39.75000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 42
Unit Price: RM29.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19
Unit Price: RM175.17000
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 315
Unit Price: RM20.45000
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 0
Unit Price: RM17.31582
Datasheet
1 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA25AFB-1R

DigiKey Part Number
YAG1008-ND
Manufacturer
Manufacturer Product Number
AHA25AFB-1R
Description
RES CHAS MNT 1 OHM 1% 25W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
AHA25AFB-1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.063" L x 1.063" W (27.00mm x 27.00mm)
Height - Seated (Max)
0.587" (14.90mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
400RM8.25835RM3,303.34
Unit Price without VAT:RM8.25835
Unit Price with VAT:RM9.08419