Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

AHA50AJB-3R | |
|---|---|
DigiKey Part Number | 3.0CZBK-ND |
Manufacturer | |
Manufacturer Product Number | AHA50AJB-3R |
Description | RES CHAS MNT 3 OHM 5% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA50AJB-3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | RM9.79762 | RM2,469.00 |
| Unit Price without VAT: | RM9.79762 |
|---|---|
| Unit Price with VAT: | RM10.77738 |





