2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402BRNPO9BN2R7

DigiKey Part Number
13-AQ0402BRNPO9BN2R7TR-ND - Tape & Reel (TR)
13-AQ0402BRNPO9BN2R7CT-ND - Cut Tape (CT)
13-AQ0402BRNPO9BN2R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402BRNPO9BN2R7
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,630
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.49600RM4.96
50RM0.35460RM17.73
100RM0.31170RM31.17
500RM0.23860RM119.30
1,000RM0.21611RM216.11
2,500RM0.19246RM481.15
5,000RM0.17821RM891.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.15857RM1,585.70
20,000RM0.14939RM2,987.80
30,000RM0.14479RM4,343.70
50,000RM0.13969RM6,984.50
70,000RM0.13671RM9,569.70
100,000RM0.13385RM13,385.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700