
AQ0402BRNPO9BNR80 | |
|---|---|
DigiKey Part Number | 13-AQ0402BRNPO9BNR80TR-ND - Tape & Reel (TR) 13-AQ0402BRNPO9BNR80CT-ND - Cut Tape (CT) 13-AQ0402BRNPO9BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402BRNPO9BNR80 |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49600 | RM4.96 |
| 50 | RM0.35460 | RM17.73 |
| 100 | RM0.31170 | RM31.17 |
| 500 | RM0.23860 | RM119.30 |
| 1,000 | RM0.21611 | RM216.11 |
| 2,500 | RM0.19246 | RM481.15 |
| 5,000 | RM0.17821 | RM891.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15857 | RM1,585.70 |
| 20,000 | RM0.14939 | RM2,987.80 |
| 30,000 | RM0.14479 | RM4,343.70 |
| 50,000 | RM0.13969 | RM6,984.50 |
| 70,000 | RM0.13671 | RM9,569.70 |
| 100,000 | RM0.13385 | RM13,385.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

