
AQ0402JRNPO9BN150 | |
|---|---|
DigiKey Part Number | 13-AQ0402JRNPO9BN150TR-ND - Tape & Reel (TR) 13-AQ0402JRNPO9BN150CT-ND - Cut Tape (CT) 13-AQ0402JRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402JRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40300 | RM4.03 |
| 50 | RM0.28440 | RM14.22 |
| 100 | RM0.24850 | RM24.85 |
| 500 | RM0.18786 | RM93.93 |
| 1,000 | RM0.16930 | RM169.30 |
| 2,500 | RM0.14974 | RM374.35 |
| 5,000 | RM0.13795 | RM689.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12216 | RM1,221.60 |
| 20,000 | RM0.11457 | RM2,291.40 |
| 30,000 | RM0.11077 | RM3,323.10 |
| 50,000 | RM0.10656 | RM5,328.00 |
| 70,000 | RM0.10410 | RM7,287.00 |
| 100,000 | RM0.10173 | RM10,173.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

