
AQ0603BRNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 13-AQ0603BRNPO9BN1R0TR-ND - Tape & Reel (TR) 13-AQ0603BRNPO9BN1R0CT-ND - Cut Tape (CT) 13-AQ0603BRNPO9BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603BRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.47700 | RM4.77 |
| 50 | RM0.34120 | RM17.06 |
| 100 | RM0.29940 | RM29.94 |
| 500 | RM0.22884 | RM114.42 |
| 1,000 | RM0.20709 | RM207.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16627 | RM665.08 |
| 8,000 | RM0.15477 | RM1,238.16 |
| 12,000 | RM0.14901 | RM1,788.12 |
| 20,000 | RM0.14264 | RM2,852.80 |
| 28,000 | RM0.13891 | RM3,889.48 |
| 40,000 | RM0.13533 | RM5,413.20 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

