10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0603JRNPO9BN100

DigiKey Part Number
13-AQ0603JRNPO9BN100TR-ND - Tape & Reel (TR)
13-AQ0603JRNPO9BN100CT-ND - Cut Tape (CT)
13-AQ0603JRNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0603JRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AQ0603JRNPO9BN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,249
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.47800RM4.78
50RM0.34200RM17.10
100RM0.30020RM30.02
500RM0.22942RM114.71
1,000RM0.20761RM207.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16669RM666.76
8,000RM0.15516RM1,241.28
12,000RM0.14939RM1,792.68
20,000RM0.14300RM2,860.00
28,000RM0.13926RM3,899.28
40,000RM0.13567RM5,426.80
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300