1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0402JR-071KL

DigiKey Part Number
13-AR0402JR-071KLTR-ND - Tape & Reel (TR)
13-AR0402JR-071KLCT-ND - Cut Tape (CT)
13-AR0402JR-071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0402JR-071KL
Description
RES SMD 1K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0402JR-071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,690
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.55200RM5.52
25RM0.44280RM11.07
50RM0.38060RM19.03
100RM0.33170RM33.17
250RM0.28240RM70.60
500RM0.25414RM127.07
1,000RM0.23163RM231.63
5,000RM0.19563RM978.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.17466RM1,746.60
20,000RM0.16679RM3,335.80
30,000RM0.16295RM4,888.50
50,000RM0.15879RM7,939.50
70,000RM0.15641RM10,948.70
100,000RM0.15415RM15,415.00
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600