
AR0603FR-073KL | |
|---|---|
DigiKey Part Number | 13-AR0603FR-073KLTR-ND - Tape & Reel (TR) 13-AR0603FR-073KLCT-ND - Cut Tape (CT) 13-AR0603FR-073KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-073KL |
Description | RES SMD 3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603FR-073KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.72100 | RM7.21 |
| 25 | RM0.58800 | RM14.70 |
| 50 | RM0.51060 | RM25.53 |
| 100 | RM0.44990 | RM44.99 |
| 250 | RM0.38880 | RM97.20 |
| 500 | RM0.35350 | RM176.75 |
| 1,000 | RM0.32548 | RM325.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26470 | RM1,323.50 |
| 10,000 | RM0.25235 | RM2,523.50 |
| 15,000 | RM0.24632 | RM3,694.80 |
| 25,000 | RM0.23980 | RM5,995.00 |
| 35,000 | RM0.23606 | RM8,262.10 |
| 50,000 | RM0.23252 | RM11,626.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

